reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONNECTOR MMC 12 :: MMC card connector, 9-pin, with metal shield

Item-No.: CONNECTOR MMC 12
€6,20
Category of goods: 1 = discountable

CONNECTOR MMC 12

  • Product Description
  • Technical information
  • General
    • Model
    • FPS009-2305
    • Assembly
    • Soft-Lock
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 9
    • Temperatur max.
    • -25 … +85
  • Measures
    • Length
    • 28.00 mm
    • Width
    • 29.80 mm
    • Depth
    • 3.10 mm

9-pin connector from YAMAICHI
For multimedia cards.
With metal shield and push-in/push-out
eject mechanism.

SMD mounting, gold-plated contacts.
Compact design.
Width: 27.4 mm
Height: 2.9 mm
Length: 32,3 mm



Manufacturer : YAMAICHI
Package weight : 0.323 kg
RoHS : conform
Technical information
  • General
    • Model
    • FPS009-2305
    • Assembly
    • Soft-Lock
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 9
    • Temperatur max.
    • -25 … +85
  • Measures
    • Length
    • 28.00 mm
    • Width
    • 29.80 mm
    • Depth
    • 3.10 mm