• Model

  • Design

  • Assembly

  • Material

  • Pole number

  • Load limit

  • Temperatur max.

  • Length


  • Connectors for Memory Cards

  •  1 - 4 of  4  items. 
 
  • Model:

    CF050P2-103-10-DS

  • Assembly:

    With ejector

  • Material:

    Plastic, gold-plated brass contacts

  • Pole number:

    2x 25

  • Load limit:

    260 °C peak

  • Temperatur max.:

    -50 … +85

  • Length:

    52.30 mm

  • Width:

    51.00 mm

  • Depth:

    6.90 mm

Weight incl.:

0,010 kg

 
  • Model:

    FPS009-2305

  • Assembly:

    Soft-Lock

  • Material:

    Plastic, gold-plated brass contacts

  • Pole number:

    9

  • Temperatur max.:

    -25 … +85

  • Length:

    28.00 mm

  • Width:

    29.80 mm

  • Depth:

    3.10 mm

Weight incl.:

0,32 kg

 
  • Assembly:

    Soft-Lock

  • Material:

    Plastic, gold-plated brass contacts

  • Pole number:

    9

  • Temperatur max.:

    -25 … +85

  • Length:

    23.30 mm

  • Width:

    27.40 mm

  • Depth:

    3.10 mm

Weight incl.:

0,002 kg

 
  • Design:

    With metal shield

  • Assembly:

    Soft-Lock

  • Material:

    Plastic, gold-plated brass contacts

  • Pole number:

    9

  • Temperatur max.:

    -25 … +85

  • Length:

    30.50 mm

  • Width:

    28.00 mm

  • Depth:

    2.80 mm

Weight incl.:

0,003 kg