reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KQ2L06-00A :: Plug connection, angled, Ø 6 mm <> Ø 6 mm

Item-No.: KQ2L06-00A
€2,65
Category of goods: 1 = discountable

KQ2L06-00A

  • Product Description
  • Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube outside-Ø (B)
    • 6 mm

Plug connection, angled
For right-angled connection of tubes with the same diameter

For nylon, soft nylon, PUR tubes
For water and compressed air



Manufacturer : SMC PNEUMATIK
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube outside-Ø (B)
    • 6 mm
Datasheet/manual