reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STASEI 3 N :: Panel plug with flat seal, 3+PE

Item-No.: STASEI 3 N
€4,15
Category of goods: 1


STASEI 3 N

  • Product Description
  • Technical information
  • General
    • Type
    • Compact industrial connectors
    • Design
    • Panel plug with flat packing
    • Assembly
    • Leading earthing contact
    • Mounting form
    • 3-pin + PE (protective conductor)
    • Material
    • Polyamide
    • Number of leads
    • 3 pole
    • Temperatur max.
    • -30 … +90
    • Colour
    • Grey
  • Specials
    • Specification
    • ST series
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 28.6 mm
    • Width
    • 33.0 mm
    • Height
    • 42 mm
    • Ø
    • 2.0 pin mm
    • Cable inlet Ø
    • Max. 1,5 mm
  • Electrical values
    • Approval
    • CDE / SEV / UL
    • Load limit
    • 250 V / 16 A AC / 10 A - DC
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP54

HIRSCHMANN ST-series

3-pin +PE panel plug with flat seal. Made from impact-proof and shatter-proof polyamide (grey) for mains voltage and control line connections in industrial engineering.



Manufacturer : BELDEN
Factory number : STASEI 3 N
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact industrial connectors
    • Design
    • Panel plug with flat packing
    • Assembly
    • Leading earthing contact
    • Mounting form
    • 3-pin + PE (protective conductor)
    • Material
    • Polyamide
    • Number of leads
    • 3 pole
    • Temperatur max.
    • -30 … +90
    • Colour
    • Grey
  • Specials
    • Specification
    • ST series
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 28.6 mm
    • Width
    • 33.0 mm
    • Height
    • 42 mm
    • Ø
    • 2.0 pin mm
    • Cable inlet Ø
    • Max. 1,5 mm
  • Electrical values
    • Approval
    • CDE / SEV / UL
    • Load limit
    • 250 V / 16 A AC / 10 A - DC
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • IP54
Datasheet/manual