• Specification

  • Mounting form

  • Connection

  • Material

  • Number of leads

  • Technology


  • Connectors Series G

  •  1 - 5 of  5  items. 
 
  • Type:

    Compact connectors for control voltage

  • Design:

    Surface-mounted device plug with flange

  • Specification:

    G series

  • Mounting form:

    3-pin + PE (protective conductor)

  • Connection:

    Soldering pin

  • Material:

    Plastic, tin contacts

  • Temperatur max.:

    -40 … +90

  • Length:

    19 mm

  • Width:

    29 mm

  • Height:

    10.8 mm

  • Cable inlet Ø:

    Max. 1,0 mm

  • Approval:

    VDE

  • Load limit:

    250 V AC/DC / 10 A

  • Protection class:

    IP65

  • Colour:

    Black

Weight incl.:

0,003 kg

 
  • Type:

    Compact connectors for control voltage

  • Design:

    Seal, 0.8 for G series

  • Specification:

    G series

  • Material:

    NBR

  • Temperatur max.:

    -40 … +90

  • Length:

    19 mm

  • Width:

    29 mm

  • Height:

    0.8 mm

Weight incl.:

0,001 kg

 
  • Type:

    Compact connectors for control voltage

  • Design:

    Cable socket

  • Specification:

    G series

  • Mounting form:

    3-pin + PE (protective conductor), angled

  • Connection:

    Soldered connection

  • Material:

    Plastic, tin contacts

  • Number of leads:

    3 + PE pole

  • Technology:

    PG7 (Ø 4.0 - 7.5 mm)

  • Temperatur max.:

    -40 … +90

  • Length:

    38 mm

  • Width:

    16 mm

  • Height:

    23 mm

  • Cable inlet Ø:

    Max. 1,0 mm

  • Approval:

    VDE

  • Load limit:

    250 V AC/DC / 6 A

  • Protection class:

    IP65

  • Colour:

    Black

Weight incl.:

0,007 kg

 
  • Type:

    Compact connectors for control voltage

  • Design:

    Surface-mounted device plug with flange

  • Specification:

    G series

  • Mounting form:

    4-pin

  • Connection:

    Soldering pin

  • Material:

    Plastic, tin contacts

  • Number of leads:

    4 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    19 mm

  • Width:

    29 mm

  • Height:

    10.8 mm

  • Cable inlet Ø:

    Max. 1,0 mm

  • Approval:

    VDE

  • Load limit:

    50 V AC/DC / 10 A

  • Protection class:

    IP65

  • Colour:

    Black

Weight incl.:

0,004 kg

 
  • Type:

    Compact connectors for control voltage

  • Design:

    Cable socket

  • Specification:

    G series

  • Mounting form:

    4-pin, angled

  • Connection:

    Soldered connection

  • Material:

    Plastic, tin contacts

  • Number of leads:

    4 pole

  • Technology:

    PG7 (Ø 4.0 - 7.5 mm)

  • Temperatur max.:

    -40 … +90

  • Length:

    38 mm

  • Width:

    16 mm

  • Height:

    23 mm

  • Cable inlet Ø:

    Max. 1,0 mm

  • Approval:

    VDE

  • Load limit:

    50 V AC/DC / 6 A

  • Protection class:

    IP65

  • Colour:

    Black

Weight incl.:

0,009 kg