reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPC ZE 13 :: Cable entry with strain relief, size 13

Item-No.: CPC ZE 13
€3,80
Category of goods: 1 = discountable

CPC ZE 13

  • Product Description
  • Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 13
    • Colour
    • Black
  • Specials
    • Specification
    • Cable entry with strain relief
  • Measures
    • Cable inlet Ø
    • Max. 11,5 mm
  • Implementation
    • Protection class
    • UL 94 V-0

CPC round connector cable entry with strain relief.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0182663-1
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 13
    • Colour
    • Black
  • Specials
    • Specification
    • Cable entry with strain relief
  • Measures
    • Cable inlet Ø
    • Max. 11,5 mm
  • Implementation
    • Protection class
    • UL 94 V-0
Datasheet/manual