reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPC SK 3 :: Pin contact for AWG 18-16

Item-No.: CPC SK 3
€1,20
Category of goods: 1 = discountable

CPC SK 3

  • Product Description
  • Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Pin contact
    • Material
    • Gold-plated brass
    • Technology
    • Crimp
    • Temperatur max.
    • -55 … +105
  • Interfaces
    • Connection
    • For AWG 18-16
  • Measures
    • Length
    • 25.0 mm
    • Ø
    • 2.87 mm

CPC round connector pin contact for AWG 18-16.



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0163082-2
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Pin contact
    • Material
    • Gold-plated brass
    • Technology
    • Crimp
    • Temperatur max.
    • -55 … +105
  • Interfaces
    • Connection
    • For AWG 18-16
  • Measures
    • Length
    • 25.0 mm
    • Ø
    • 2.87 mm
Datasheet/manual