reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPC SG 16B :: 16-pin plug for empty housing for socket contacts

Item-No.: CPC SG 16B
€2,40
Category of goods: 1


CPC SG 16B

  • Product Description
  • Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 17
    • Pole number
    • 16
    • Assembly
    • For female contacts
    • Mounting form
    • Plug
    • Material
    • Thermoplastic
    • Temperatur max.
    • -55 … +105
    • Colour
    • Black
  • Specials
    • Specification
    • Plug-in empty housing with cap nut
  • Interfaces
    • Connection
    • 16-pin
  • Measures
    • Length
    • 34 mm
    • Ø
    • 26.9 mm
  • Electrical values
    • Load limit
    • Max. 600 V AC
  • Implementation
    • Protection class
    • UL 94 V-0

CPC round connector

For rough deployment of vibration securing by resting nuts.

Please order contacts separately!



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0182642-1
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 17
    • Pole number
    • 16
    • Assembly
    • For female contacts
    • Mounting form
    • Plug
    • Material
    • Thermoplastic
    • Temperatur max.
    • -55 … +105
    • Colour
    • Black
  • Specials
    • Specification
    • Plug-in empty housing with cap nut
  • Interfaces
    • Connection
    • 16-pin
  • Measures
    • Length
    • 34 mm
    • Ø
    • 26.9 mm
  • Electrical values
    • Load limit
    • Max. 600 V AC
  • Implementation
    • Protection class
    • UL 94 V-0
Datasheet/manual