reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPC AGR 09S :: 9-pin holder for empty housing for pin contacts

Item-No.: CPC AGR 09S
€2,25
Category of goods: 1 = discountable

CPC AGR 09S

  • Product Description
  • Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 13
    • Pole number
    • 9
    • Assembly
    • For male contacts
    • Mounting form
    • Socket
    • Material
    • Thermoplastic
    • Temperatur max.
    • -55 … +105
    • Colour
    • Black
  • Specials
    • Specification
    • Blank housing with rectangular flange
  • Interfaces
    • Connection
    • 9-poles
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 32.5 mm
    • Depth
    • 32.5 mm
  • Implementation
    • Protection class
    • UL 94 V-0

CPC round connector

For rough deployment of vibration securing by resting nuts. Mounting diameter: 22 mm.

Please order contacts separately!



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0182922-1
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 13
    • Pole number
    • 9
    • Assembly
    • For male contacts
    • Mounting form
    • Socket
    • Material
    • Thermoplastic
    • Temperatur max.
    • -55 … +105
    • Colour
    • Black
  • Specials
    • Specification
    • Blank housing with rectangular flange
  • Interfaces
    • Connection
    • 9-poles
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 32.5 mm
    • Depth
    • 32.5 mm
  • Implementation
    • Protection class
    • UL 94 V-0
Datasheet/manual