reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC104P 60E-2 :: PC104+ BUS pin and socket connector, 60-pin, press-fit technolog

Item-No.: PC104P 60E-2
€5,20
Category of goods: 1 = discountable

PC104P 60E-2

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Press-in technology
    • Pole number
    • 2 x 30
  • Specials
    • Specification
    • Pin length 2.8 mm
  • Interfaces
    • Connection
    • Gold-plated copper contacts
  • Measures
    • Length
    • 60.3 mm
    • Width
    • 4.0 mm
    • Height
    • 2.0 mm
    • Content spacing
    • 2.54 mm

Pin and socket connector, 60-pin, 2-row
Standard for plug-in PC-compatible modules
Version: press-fit technology
LxWxH: 60.3 x 4.0 mm
Spacing 2.0 mm
Pin length: 2.8/8.4 mm
Insulator: PBT, UL 94V-0
Contacts: gold-plated copper alloy
Quality: II



Manufacturer : EPT
Factory number : 272-30000-31
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Press-in technology
    • Pole number
    • 2 x 30
  • Specials
    • Specification
    • Pin length 2.8 mm
  • Interfaces
    • Connection
    • Gold-plated copper contacts
  • Measures
    • Length
    • 60.3 mm
    • Width
    • 4.0 mm
    • Height
    • 2.0 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual