reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC104P 120E-2 :: PC104+ BUS pin and socket connector, 120-pin, press-fit technolo

Item-No.: PC104P 120E-2
€9,95
Category of goods: 1


PC104P 120E-2

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Press-in technology
    • Pole number
    • 4 x 30
  • Specials
    • Specification
    • Pin length 2.8 mm
  • Interfaces
    • Connection
    • Gold-plated copper contacts
  • Measures
    • Length
    • 60.3 mm
    • Width
    • 8.0 mm
    • Height
    • 9.35 mm
    • Content spacing
    • 2.54 mm

Pin and socket connector, 120-pin, 4-row
Standard for plug-in PC-compatible modules
Version: press-fit technology
LxBxH: 60.3 x 8.0 x 9.35 mm
Spacing 2.0 mm
Pin length: 2.8mm
Insulator: PBT, UL 94V-0
Contacts: gold-plated copper alloy
Quality: II



Manufacturer : EPT
Factory number : 264-60303-02
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Press-in technology
    • Pole number
    • 4 x 30
  • Specials
    • Specification
    • Pin length 2.8 mm
  • Interfaces
    • Connection
    • Gold-plated copper contacts
  • Measures
    • Length
    • 60.3 mm
    • Width
    • 8.0 mm
    • Height
    • 9.35 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual