reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC104 40E-12 :: PC104 BUS pin and socket connector, 40-pin, press-fit technology

Item-No.: PC104 40E-12
€4,10
Category of goods: 1 = discountable

PC104 40E-12

  • Product Description
  • Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Press-in technology
    • Pole number
    • 2 x 20
  • Specials
    • Specification
    • Pin length 12.2 mm
  • Interfaces
    • Connection
    • Gold-plated copper contacts
  • Measures
    • Length
    • 51.3 mm
    • Width
    • 5.0 mm
    • Height
    • 11.5 mm
    • Content spacing
    • 2.54 mm

Pin and socket connector, 40-pin, 2-row
Standard for plug-in PC-compatible modules
Version: press-fit technology
LxBxH: 51.9 x 5.0 x 11.5 mm
Spacing 2.54 mm
Pin length: 12.2mm
Insulator: PBT, UL 94V-0
Contacts: gold-plated copper alloy
Quality: II



Manufacturer : EPT
Factory number : 962-60206-12
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Female multipoint connector
    • Design
    • Press-in technology
    • Pole number
    • 2 x 20
  • Specials
    • Specification
    • Pin length 12.2 mm
  • Interfaces
    • Connection
    • Gold-plated copper contacts
  • Measures
    • Length
    • 51.3 mm
    • Width
    • 5.0 mm
    • Height
    • 11.5 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual