reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC REV BU-174 :: Built-in TNC reverse-crimp socket RG174/316

Item-No.: TNC REV BU-174
€2,45
Category of goods: 1 = discountable

TNC REV BU-174

  • Product Description
  • Technical information
  • General
    • Type
    • TNC panel jack
    • Technology
    • Teflon insulation
    • Design
    • For RG 174/316
    • Assembly
    • TNC reverse socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
  • Implementation
    • Mounting
    • Single hole version

Built-in TNC reverse-crimp socket RG174/316

Single hole fixing
Teflon insulation
50 Ω



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC panel jack
    • Technology
    • Teflon insulation
    • Design
    • For RG 174/316
    • Assembly
    • TNC reverse socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
  • Implementation
    • Mounting
    • Single hole version
Datasheet/manual