reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 143 557 :: TNC jack, straight, single hole mounting

Item-No.: R 143 557
€6,45
Category of goods: 1


TNC F BHD 19090

  • Product Description
  • Technical information
  • General
    • Type
    • TNC socket
    • Design
    • Nickel/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz

Straight TNC jack for single hole mounting



Manufacturer : RADIALL
Factory number : R143557000
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC socket
    • Design
    • Nickel/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz
Datasheet/manual