reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 143 008 :: TNC plug, RG58/141/142/223/400, conduit gland

Item-No.: R 143 008
€7,70
Category of goods: 1


TNC M STR CL 5/50S+D

  • Product Description
  • Technical information
  • General
    • Type
    • TNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz

TNC plug as a conduit gland for RG58/141/142/223/400 cables



Manufacturer : RADIALL
Factory number : R143008000W
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz
Datasheet/manual