reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88853 :: RP-TNC plug > SMA plug

Item-No.: DELOCK 88853
€3,85
Category of goods: 1 = discountable

DELOCK 88853


Use this adapter to connect high-frequency technology components to each other.

• RP-TNC plug
• SMA plug
• Enclosure: gold-plated brass/nickel-plated
• Length: 26.70 mm
• Diameter: 15.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88853
Package weight : 0.018 kg
RoHS : conform
Technical information
Datasheet/manual