reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC KU-179 :: SMC coupling, gold-plated RG179/187

Item-No.: SMC KU-179
€2,60
Category of goods: 1

SMC KU-179

  • Product Description
  • Technical information
  • General
    • Model
    • SMC coupling
    • Type
    • Crimp version
    • Technology
    • 75 Ohm
    • Design
    • Straight, gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • RG179, RG187

SMC crimp coupling, gold-plated

With teflon insulation
Straight for RG179/RG187
75 Ohm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMC coupling
    • Type
    • Crimp version
    • Technology
    • 75 Ohm
    • Design
    • Straight, gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • RG179, RG187
Datasheet/manual