reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC KU-174 :: SMC coupling, gold-plated RG174/316

Item-No.: SMC KU-174
€2,55
Category of goods: 1 = discountable

SMC KU-174

  • Product Description
  • Technical information
  • General
    • Model
    • SMC coupling
    • Type
    • Crimp version
    • Technology
    • 50 Ohm
    • Design
    • Straight, gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • RG174, RG316

SMC crimp coupling, gold-plated

With teflon insulation
Straight for RG174/RG316
50 Ohm



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMC coupling
    • Type
    • Crimp version
    • Technology
    • 50 Ohm
    • Design
    • Straight, gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • RG174, RG316
Datasheet/manual