reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC BUE-180 :: SMC-Einbaubuchse, gold-plated

Item-No.: SMC BUE-180
€2,30
Category of goods: 1

SMC BUE-180

  • Product Description
  • Technical information
  • General
    • Model
    • SMC panel socket
    • Type
    • PCB mounting
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation, 180°

SMC panel jack, gold-plated, PCB mounting

With teflon insulation
Panel jack 180°
50 Ohm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMC panel socket
    • Type
    • PCB mounting
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation, 180°
Datasheet/manual