reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC-ADAPTER 13 :: SMC adapter, SMC socket to SMA plug

Item-No.: SMC-ADAPTER 13
€1,50
Category of goods: 1 = discountable

SMC-ADAPTER 13

  • Product Description
  • Technical information
  • General
    • Model
    • SMC adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • SMC socket <> SMA socket

SMC adapter, 50 Ohm, gold-plated

With teflon insulation
SMC socket to SMA plug
50 Ohm



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMC adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • SMC socket <> SMA socket
Datasheet/manual