reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMB ES1-L174 :: SMB PCB panel plug for RG174/U, standing

Item-No.: SMB ES1-L174
€2,70
Category of goods: 1


SMB ES1-L174

  • Product Description
  • Technical information
  • General
    • Type
    • SMB connector
    • Technology
    • Gold-plated
    • Design
    • For RG174U, panel plug, upright
  • Interfaces
    • Connection
    • PCB mounting

SMB PCB panel plug for RG174/U, standing

Miniature coaxial plug connectors for applications up to 4 GHz in the field of miniaturised coaxial high-frequency assemblies and for internal device line connections.



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB connector
    • Technology
    • Gold-plated
    • Design
    • For RG174U, panel plug, upright
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual