reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R114 082 :: SMB plug, RG174/316/179, straight, crimp

Item-No.: R114 082
€2,60
Category of goods: 1


R114 082

  • Product Description
  • Technical information
  • General
    • Type
    • SMB plug
    • Technology
    • Gold-plated
    • Design
    • RG174/316/179, straight
  • Interfaces
    • Connection
    • Crimp version

SMB plug
The SMB snap-on subminiature coaxial connectors provide a fast and reliable connection with high packaging density for applications up to 4 GHz.

Application:
• Mobile communication systems
• Telecom
• Aerospace
• Automotive

• RG174/316/179
• Straight
• Crimp version



Manufacturer : RADIALL
Factory number : R114 082 000
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB plug
    • Technology
    • Gold-plated
    • Design
    • RG174/316/179, straight
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual