reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 114 205 :: SMB-jack gland jack RG174/316, straight, plug

Item-No.: R 114 205
€5,10
Category of goods: 1


SMB M STR M CL 2.6/50+75S

  • Product Description
  • Technical information
  • General
    • Type
    • SMB socket
    • Technology
    • Gold-plated
    • Design
    • RG174/316, straight
  • Electrical values
    • Load limit
    • 50 / 75 Ohm / DC- 4 GHz
straight SMB-jack as gland jack for wires RG174/316


Manufacturer : RADIALL
Factory number : R114205000W
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB socket
    • Technology
    • Gold-plated
    • Design
    • RG174/316, straight
  • Electrical values
    • Load limit
    • 50 / 75 Ohm / DC- 4 GHz
Datasheet/manual