reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 114 005 :: SMB-plug gland jack RG174/316, jack, straight

Item-No.: R 114 005
€5,50
Category of goods: 1 = discountable

SMB F STR F CL 2.6/50+75S

  • Product Description
  • Technical information
  • General
    • Type
    • SMB plug
    • Technology
    • Gold-plated
    • Design
    • RG174/316, straight
  • Electrical values
    • Load limit
    • 50 / 75 Ohm / DC- 4 GHz
straight SMB-plug as gland jack for wires RG174/316


Manufacturer : RADIALL
Factory number : R114005000W
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB plug
    • Technology
    • Gold-plated
    • Design
    • RG174/316, straight
  • Electrical values
    • Load limit
    • 50 / 75 Ohm / DC- 4 GHz
Datasheet/manual