reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV ST-58 :: SMA reverse plug, crimp for RG58/141

Item-No.: SMA REV ST-58
€1,10
Category of goods: 1


SMA REV ST-58

  • Product Description
  • Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG58, plug, gold-plated
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz

SMA reverse plug, crimp for RG58/141, gold-plated

Teflon insulation
50 Ohm



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG58, plug, gold-plated
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual