reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV BU-174 :: SMA reverse assembly socket, crimp for RG174/316

Item-No.: SMA REV BU-174
€1,20
Category of goods: 1


SMA REV BU-174

  • Product Description
  • Technical information
  • General
    • Type
    • SMA flush-mounted reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG174/316, gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz

SMA reverse panel jack, crimp for RG174/316, gold-plated

• Teflon insulation
• 50 Ohm
• Installation diameter: 6 mm
• Thread length: 10 mm



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA flush-mounted reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG174/316, gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual