reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV BU-155 :: SMA reverse assembly socket, gold-plated, Belden H155

Item-No.: SMA REV BU-155
€2,10
Category of goods: 1 = discountable

SMA REV BU-155

  • Product Description
  • Technical information
  • General
    • Type
    • SMA flush-mounted reverse connector
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation, for Belden H155
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz

SMA reverse panel jack, 50 Ohm, gold-plated, crimp

With teflon insulation
For Belden H155
50 Ohm



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA flush-mounted reverse connector
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation, for Belden H155
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual