reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA BU E :: SMA plug connector, socket, central mounting

Item-No.: SMA BU E
€0,99
Category of goods: 1


SMA BU E

  • Product Description
  • Technical information
  • General
    • Type
    • SMA connector
    • Technology
    • 50 Ohm
    • Design
    • Panel jack, central mounting
  • Interfaces
    • Connection
    • Single hole mounting
  • Electrical values
    • Load limit
    • 0 - 12 GHz

SMA plug connector, socket, central mounting



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA connector
    • Technology
    • 50 Ohm
    • Design
    • Panel jack, central mounting
  • Interfaces
    • Connection
    • Single hole mounting
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual