reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R125 426 :: SMA panel jack, PCB

Item-No.: R125 426
€4,60
Category of goods: 1

R125 426

  • Product Description
  • Technical information
  • General
    • Type
    • SMA panel jack
    • Technology
    • 50 ohm, angled
    • Design
    • Gold-plated
    • Temperatur max.
    • -65 ... +165
  • Interfaces
    • Connection
    • SMA panel jack, soldered connection
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 8.6 mm
    • Length
    • 13,45 mm

SMA panel jack

• Straight
• PCB
• Flange version
• 50-ohm impedance
• DC — 18 GHz frequency range

The RADIALL stainless steel SMA plugs were designed for applications where reliability, durability, robustness and high frequencies are very important.



Manufacturer : RADIALL
Factory number : R125 426 000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA panel jack
    • Technology
    • 50 ohm, angled
    • Design
    • Gold-plated
    • Temperatur max.
    • -65 ... +165
  • Interfaces
    • Connection
    • SMA panel jack, soldered connection
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 8.6 mm
    • Length
    • 13,45 mm
Datasheet/manual