reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 404 101 :: SMA-end-plug, 0 … 4 GHz, 1 W

Item-No.: R 404 101
€2,99
Category of goods: 1


TERMINATION SMA 4GHZ

  • Product Description
  • Technical information
  • General
    • Type
    • SMA terminating plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC - 4GHz
SMA-end-plug for frequencys from 0 … 4 GHz and power up to 1 W


Manufacturer : RADIALL
Factory number : R404101000W
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA terminating plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC - 4GHz
Datasheet/manual