reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 125 771 :: SMA adapter, 90° angle, plug to socket

Item-No.: R 125 771
€24,95
Category of goods: 1

R 125 771


SMA adapter, SMA plug to SMA socket



Manufacturer : RADIALL
Factory number : R125771000
Package weight : 0.007 kg
RoHS : conform
Technical information
Datasheet/manual