reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 125 705 :: SMA adapter, jack to jack

Item-No.: R 125 705
€15,50
Category of goods: 1 = discountable

SMA FF STR

  • Product Description
  • Technical information
  • General
    • Type
    • SMA adapter
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz

SMA adapter, SMA jack to SMA jack



Manufacturer : RADIALL
Factory number : R125705000W
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA adapter
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
Datasheet/manual