reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 125 325 :: SMA-assembly jack RG402, straight

Item-No.: R 125 325
€12,70
Category of goods: 1


SMA F STR BHDP SD .141

  • Product Description
  • Technical information
  • General
    • Type
    • SMA panel jack
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
straight SMA-assembly-jack for wires RG402


Manufacturer : RADIALL
Factory number : R125325000W
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA panel jack
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
Datasheet/manual