reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 125 076 :: SMA-plug, RG58/141, straight, crimp

Item-No.: R 125 076
€8,60
Category of goods: 1 = discountable

SMA M STR CR SD 5/50

  • Product Description
  • Technical information
  • General
    • Type
    • SMA plug
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4GHz
straight crimp SMA-plug for wires RG58/141


Manufacturer : RADIALL
Factory number : R125076000W
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA plug
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4GHz
Datasheet/manual