reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 125 052 :: SMA-plug, RG405, straight

Item-No.: R 125 052
€3,50
Category of goods: 1


SMA M STR SD.85 C100

  • Product Description
  • Technical information
  • General
    • Type
    • SMA plug
    • Design
    • Gold-plated/passive connecting nut
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
straight SMA-plug for wires RG405


Manufacturer : RADIALL
Factory number : R125052002
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA plug
    • Design
    • Gold-plated/passive connecting nut
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
Datasheet/manual