reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88779 :: SMA socket > SMA socket

Item-No.: DELOCK 88779
€4,40
Category of goods: 1


DELOCK 88779

  • Product Description
  • Technical information
  • General
    • Type
    • SMA adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA socket <> SMA socket
  • Measures
    • Ø
    • 8.0 mm
    • Length
    • 22.50 mm

Use this adapter to connect high-frequency technology components.

Technical data
• SMA socket > SMA socket for installation
• Gold-plated brass
• Length: 22.50 mm
• Diameter: hex 8.00 mm, max.: 9.00 mm
• Impedance: 50 ohm

Package contents
• HF adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88779
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA socket <> SMA socket
  • Measures
    • Ø
    • 8.0 mm
    • Length
    • 22.50 mm
Datasheet/manual