reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 23-58 :: N coupler for RG 58, crimp version

Item-No.: UG 23-58
€2,10
Category of goods: 1


UG 23-58

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • for RG58U / Clutch
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Ø
    • 18.2 mm
    • Length
    • 27.5 mm

N coupler for RG 58, crimp version
Centre pin for soldering



Package weight : 0.0543 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • for RG58U / Clutch
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Ø
    • 18.2 mm
    • Length
    • 27.5 mm
Datasheet/manual