reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 191 334 :: adapter, N-jack to SMA-jack, single-hole-mounting

Item-No.: R 191 334
€72,30
Category of goods: 1


N F-SMA F BHDP W

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
adapter for single hole mounting, from N-jack to SMA-jack


Manufacturer : RADIALL
Factory number : R191334000
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual