reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 570 :: N-jack single-hole mounting

Item-No.: R 161 570
€6,20
Category of goods: 1


N F BHD

  • Product Description
  • Technical information
  • General
    • Type
    • N socket
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
N-jack for single hole mounting


Manufacturer : RADIALL
Factory number : R161570000W
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • N socket
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual