reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 006 :: N-plug, RG58/141/142/223/400, straight, gland jack

Item-No.: R 161 006
€16,50
Category of goods: 1


N M STR CL 5/50S+D

  • Product Description
  • Technical information
  • General
    • Type
    • N plug
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
straight N-plug as gland jack for wires RG58/141/142/223/400


Manufacturer : RADIALL
Factory number : R161006000W
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • N plug
    • Design
    • BBR2/centre contact gold-plated, straight
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual