reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88857 :: N plug > RP-TNC plug

Item-No.: DELOCK 88857
€6,45
Category of goods: 1


DELOCK 88857


Use this adapter to connect high-frequency technology components to each other.

• N plug
• RP-TNC plug
• Nickel-plated brass
• Length: 37.30 mm
• Diameter: 20.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88857
Package weight : 0.046 kg
RoHS : conform
Technical information
Datasheet/manual