reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88856 :: N socket > RP-TNC socket

Item-No.: DELOCK 88856
€4,60
Category of goods: 1 = discountable

DELOCK 88856


Use this adapter to connect high-frequency technology components to each other.

• N socket
• RP-TNC socket
• Enclosure: nickel-plated brass
• Length: 32.50 mm
• Diameter: 16.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88856
Package weight : 0.028 kg
RoHS : conform
Technical information
Datasheet/manual