reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88840 :: HF N plug > 7/16 plug

Item-No.: DELOCK 88840
€12,85
Category of goods: 1 = discountable

DELOCK 88840

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N plug <> 7/16 plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 32.0 mm
    • Length
    • 42.0 mm

Use this adapter to connect high-frequency technology components to each other.

• N plug
• 7/16 plug
• Nickel-plated brass enclosure
• Nickel-plated brass contacts
• Length: 42.00 mm
• Diameter: 32.00 mm
• Impedance: 50 ohm

Package contents
• HF adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88840
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N plug <> 7/16 plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 32.0 mm
    • Length
    • 42.0 mm
Datasheet/manual