reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88839 :: HF N socket > BNC flange connector

Item-No.: DELOCK 88839
€4,60
Category of goods: 1 = discountable

DELOCK 88839

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> BNC flange connector
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 11.2 mm
    • Length
    • 32.5 mm

Use this adapter to connect high-frequency technology components to each other.

• N socket
• BNC socket
• Nickel-plated brass enclosure
• Nickel-plated brass contacts
• Length: 32.50 mm
• Mounting diameter: 11.20 mm
• Dimensions: 25.00 x 25.00 mm
• Impedance: 50 ohm

Package contents
• HF adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88839
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • HF N socket <> BNC flange connector
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 11.2 mm
    • Length
    • 32.5 mm
Datasheet/manual