reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R113 426 :: MCX panel jack, PCB, straight

Item-No.: R113 426
€1,35
Category of goods: 1 = discountable

R113 426


MCX panel jack
The MCX series is suitable for optimising your application because it is more than 30% smaller than the SMB series.
The 50-ohm versions are suitable for wireless applications as well as for radio telecommunications.

• Subminiature coaxial connector
• Push-pull

• Straight
• PCB version
• 6-GHz frequency range
• 50-ohm impedance

• In accordance with specification CECC 22220
• CEI standard 1169-36



Manufacturer : RADIALL
Factory number : R113426000
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual