reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 213 082 :: MCX plug, RG174/316, plug

Item-No.: R 213 082
€5,85
Category of goods: 1 = discountable

MCX75 M STR FCR 2.6/75

  • Product Description
  • Technical information
  • General
    • Type
    • MCX plug
    • Material
    • BBR2/centre contact gold-plated
  • Electrical values
    • Impedance
    • 75 Ohm
    • Frequency
    • 0 - 6 GHz

MCX plug for RG174/316 cables



Manufacturer : RADIALL
Factory number : R213082007W
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • MCX plug
    • Material
    • BBR2/centre contact gold-plated
  • Electrical values
    • Impedance
    • 75 Ohm
    • Frequency
    • 0 - 6 GHz
Datasheet/manual