reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HD 15MW PGK :: D-SUB plug, high density, 15-pin, print, angled

Item-No.: HD 15MW PGK
€4,40
Category of goods: 1

HD 15MW PGK

  • Product Description
  • Technical information
  • General
    • Type
    • High density connector
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 15
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 31.19 mm
    • Width
    • 12.93 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB High Density - D-SUB pin connector

• Angled design - metal bracket
• Twisted contacts
• Solder pin ( print )
• 7.98 mm
• 4-40 UNC female threads
• CSA/UL



Manufacturer : CONEC
Factory number : 163A17769X
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • High density connector
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 15
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 31.19 mm
    • Width
    • 12.93 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual