• Material

  • Connection

  • Specification

  • Pole number


  • Connector Assemblies, High Density

  • page :
  •  1 - 16 of  41  items. 
 
  • Type:

    High density connector

  • Technology:

    Solid Body

  • Design:

    Socket terminal strip

  • Assembly:

    Straight

  • Connection:

    Solder bucket

  • Pole number:

    15

  • Protection class:

    IP67

Weight incl.:

0.016 kg

 
  • Type:

    High density connector

  • Technology:

    Solid Body

  • Design:

    Socket terminal strip

  • Assembly:

    Straight

  • Connection:

    Solder bucket

  • Pole number:

    26

  • Protection class:

    IP67

Weight incl.:

0.021 kg

 
  • Type:

    High density connector

  • Technology:

    Solid Body

  • Design:

    Socket terminal strip

  • Assembly:

    Straight

  • Connection:

    Solder bucket

  • Pole number:

    44

  • Protection class:

    IP67

Weight incl.:

0.030 kg

 
  • Type:

    High density connector

  • Technology:

    Solid Body

  • Design:

    Contact strip

  • Assembly:

    Straight

  • Connection:

    Solder bucket

  • Pole number:

    15

  • Protection class:

    IP67

Weight incl.:

0.017 kg

 
  • Type:

    High density connector

  • Technology:

    Solid Body

  • Design:

    Contact strip

  • Assembly:

    Straight

  • Connection:

    Solder bucket

  • Pole number:

    26

  • Protection class:

    IP67

Weight incl.:

0.021 kg

 
  • Type:

    High density connector

  • Technology:

    Solid Body

  • Design:

    Contact strip

  • Assembly:

    Straight

  • Connection:

    Solder bucket

  • Pole number:

    44

  • Protection class:

    IP67

Weight incl.:

0.029 kg

 
  • Type:

    D-Sub plug

  • Design:

    High Density

  • Connection:

    Solder bucket

  • Pole number:

    44

  • Temperatur max.:

    -55 ... 125

Weight incl.:

0.013 kg

 
  • Type:

    High density connector

  • Design:

    Socket

  • Assembly:

    Straight

  • Material:

    Gold-plated contacts

  • Specification:

    3-row

  • Pole number:

    15

  • Temperatur max.:

    -40 ... +70

  • Length:

    30.85 mm

  • Width:

    12.55 mm

  • Depth:

    6 mm

Weight incl.:

0.006 kg

 
  • Type:

    High density connector

  • Design:

    Socket

  • Assembly:

    Straight

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Specification:

    3-row

  • Pole number:

    15

  • Load limit:

    Suitable for cables up to AWG 22

  • Length:

    31.19 mm

  • Width:

    12.93 mm

  • Depth:

    6.12 mm

  • Approval:

    CSA / UL

Weight incl.:

0.007 kg

 
  • Type:

    High density connector

  • Design:

    Socket

  • Assembly:

    Straight

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    PCB mounting

  • Pole number:

    15

  • Length:

    31.19 mm

  • Width:

    12.93 mm

  • Depth:

    6.12 mm

  • Approval:

    CSA / UL

Weight incl.:

0.007 kg

 
  • Type:

    High density connector

  • Design:

    Socket

  • Assembly:

    Angled

  • Material:

    Gold-plated contacts

  • Connection:

    PCB mounting

  • Specification:

    3-row

  • Pole number:

    15

  • Load limit:

    1000 V / 1 min

  • Temperatur max.:

    -55 ... +105

  • Length:

    30.8 mm

  • Width:

    12.5 mm

  • Depth:

    6 mm

  • Content spacing:

    8.75 mm

Weight incl.:

0.011 kg

 
  • Type:

    High density connector

  • Design:

    Socket

  • Assembly:

    Angled

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    PCB mounting

  • Pole number:

    15

  • Length:

    31.19 mm

  • Width:

    12.93 mm

  • Depth:

    6.3 mm

  • Approval:

    CSA / UL

Weight incl.:

0.011 kg

 
  • Type:

    High density connector

  • Design:

    Plug

  • Assembly:

    Straight

  • Material:

    Gold-plated contacts

  • Specification:

    3-row

  • Pole number:

    15

  • Temperatur max.:

    -40 ... +70

  • Length:

    30.85 mm

  • Width:

    12.55 mm

  • Depth:

    6 mm

Weight incl.:

0.005 kg

 
  • Type:

    High density connector

  • Design:

    Plug

  • Assembly:

    Straight

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Specification:

    3-row

  • Pole number:

    15

  • Load limit:

    Suitable for cables up to AWG 22

  • Length:

    31.19 mm

  • Width:

    12.93 mm

  • Depth:

    6.12 mm

  • Approval:

    CSA / UL

Weight incl.:

0.005 kg

 
  • Type:

    High density connector

  • Design:

    Plug

  • Assembly:

    Straight

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    PCB mounting

  • Pole number:

    15

  • Length:

    31.19 mm

  • Width:

    12.93 mm

  • Depth:

    6.12 mm

  • Approval:

    CSA / UL

Weight incl.:

0.006 kg

 
  • Type:

    High density connector

  • Design:

    Plug

  • Assembly:

    Angled

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    PCB mounting

  • Pole number:

    15

  • Length:

    31.19 mm

  • Width:

    12.93 mm

  • Approval:

    CSA / UL

Weight incl.:

0.007 kg