reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 1094P :: BNC PCB panel socket for board assembly

Item-No.: UG 1094P
€1,35
Category of goods: 1


UG 1094P

  • Product Description
  • Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 11 mm
    • Length
    • 19.5 mm

BNC connector



Package weight : 0.0082 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC connector
    • Design
    • BNC socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 11 mm
    • Length
    • 19.5 mm
Datasheet/manual