reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R142 500 740 :: BNC-Receptacle HDTV, straight, PCB

Item-No.: R142 500 740
€1,80
Category of goods: 1


R142 500 740

  • Product Description
  • Technical information
  • General
    • Type
    • BNC 75 connector
    • Design
    • BNC 75 PCB panel jack, cylindrical
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 11 mm
    • Øinternal
    • 0.5 mm
    • Length
    • 13 mm
BNC-Receptacle HDTV, straight, PCB


Manufacturer : RADIALL
Factory number : R142 500 740
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • BNC 75 connector
    • Design
    • BNC 75 PCB panel jack, cylindrical
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
    • Load limit
    • 500 V
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 11 mm
    • Øinternal
    • 0.5 mm
    • Length
    • 13 mm
Datasheet/manual